Christmas Opening Hours and Delivery Dates here
NXP BAV19 Axial Signal Diode 100V General Purpose DO-35

NXP BAV19 Axial Signal Diode 100V General Purpose DO-35

Order Code:

63-0959

Brand: NXP MPN: BAV19
  • Country of Origin:
  • View All

Discontinued


The BAV19 is a 100V switching diode fabricated in planar technology, and encapsulated in hermetically sealed leaded glass DO-35 package. Suitable for general purpose use in industrial equipment e.g. oscilloscopes, digital voltmeters and video output stages in colour television.


  • Hermetically sealed leaded glass DO-35 package
  • General application
Forward Current 600A
Forward Voltage 1.25V
Junction Operating Temperature 175°C
Max Reverse Voltage 100V
Package/Case DO-35
Power Dissipation (Pd) 500mW

You may also like


Trustpilot