Christmas Opening Hours and Delivery Dates here

NWS 137-49-VDE-200 Side Cutter 200mm VDE Certified 1 Piece

Order Code:

10-0933

Brand: NWS MPN: 137-49-VDE-200 EAN-13: 4003758537381
Qty Unit Price (Inc VAT)
1+ £35.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 16/01/2026

The NWS 137-49-VDE-200 Kraft side cutter by NWS is a durable cable cutter measuring 200 mm. Designed for high efficiency, this tool is ideal for cleanly cutting through cables and other materials. Its robust construction makes it well-suited for use in electrical and general purpose cutting applications.
Type Kraft side cutter
Length 200mm
Material Tool steel
Range of use VDE
Wire hardness (max.) hard wire 2.8mm
Wire hardness (max.) medium wire 4mm
Wire hardness piano wire (max.) 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot