Christmas Opening Hours and Delivery Dates here

Nordlux 47746101 Oakland LED Wet Room Light 44W Neutral White

Order Code:

10-0602

Brand: Nordlux MPN: 47746101 EAN-13: 5701581417489

Discontinued


The Nordlux Oakland LED wet room light features a built-in 44 W LED with neutral white colour output, designed for optimal illumination. This product is ideal for use in wet environments such as basements, lavatories, and garages. Its durable construction and efficient lighting make it suitable for safety-focused applications.
Type LED wet room light
IP Rating IP65
Power 44W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (L x W) 125 cm x 8.3 cm
Energy efficiency rating n.rel.
Factory colour White
Length 125cm
Light bulb included Yes
Luminous Flux 2100lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Rating per bulb 22W
Total luminous flux 4200lm
Width 8.3cm

Trustpilot