Christmas Opening Hours and Delivery Dates here

Nordlux 2210399901 LED Strip Music Basic Set RGB 3m Remote Adhesive

Order Code:

10-0541

Brand: Nordlux MPN: 2210399901 EAN-13: 5704924012808
Qty Unit Price (Ex VAT)
1+ £32.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The Nordlux LED strip basic set is a 3-metre RGB light-emitting diode strip designed for versatile lighting solutions. Featuring the model number 2210399901, it is suitable for creating ambient lighting under cupboards or as accent lighting in various spaces. The set operates on 240 V, making it ideal for home and office environments.
Type LED strip basic set
Colour RGB
Power 2W
Voltage 240V
Base LED
Dimensions (L x W x H) 3 m x 10 mm x 1.5 mm
Energy efficiency rating n.rel.
Height 1.5mm
IP Rating IP44
Length 3m
Material Plastic
Number of bulbs 1
Protection Class III
Total luminous flux 250lm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot