Christmas Opening Hours and Delivery Dates here

Norbar 15016 Pro 200 Adjustable Reversible Automo Torque Wrench 1/2in 40-200Nm

Order Code:

96-7681

Brand: Norbar MPN: 15016 EAN-13: 5060207564540
Qty Unit Price (Ex VAT)
1+ £188.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar Professional Adjustable Reversible 'Automotive' Torque Wrenches are designed with compact dimensions and a narrow engagement angle resulting from the 72 tooth pattern. The 200Nm version is now fitted with a new, high strength 48 tooth reversible ratchet. This feature makes the wrench ideal for use in the confined spaces of modern motor vehicles and many other applications.

They have a new ergonomic handle with a high proportion of soft-feel, high grip material. Both the handle material and lens resist all chemicals in common automotive, industrial and aviation use. There is a secure push/pull locking mechanism is quick and intuitive to use and prevents accidental wrench adjustment.

Factory calibrated to ±3% and our new mechanism ensures that the accuracy is retained for longer. They are fitted with a large scale window and long scale length for great visibility and accurate setting. Unique on a torque wrench, the Timestrip® gives a visual indication that the wrench is due for re-calibration.

Supplied with a declaration of conformance to satisfy the requirements of ISO 6789-2:2017.

Norbar Pro 200 Adjustable Reversible 'Automotive' Torque Wrench 1/2in Drive 40-200Nm

Part Number: 15016.
Accuracy: ±3%
Operates Between: 40-200Nm/30-150lbf ft.
Square Size: 1/2in.
Ratchet Teeth: 48.
Ratchet Diameter: 43mm.
Length: 466mm.
Weight: 1.04kg.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot