Christmas Opening Hours and Delivery Dates here

Norbar 130142 NorTorque 100Adj DualScale Ratchet TorqueWrench16mm Spigot20-100Nm

Order Code:

98-2917

Brand: Norbar MPN: 130142 EAN-13: 5060207565554
Qty Was Unit Price (Ex VAT)
1+ £120.00 £114.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Norbar NorTorque® Adjustable Dual Scale Ratchet Torque Wrench has the following specifications:

Drive: 16mm Spigot.
Accuracy: ±3%.
Range: 20-100Nm (20-80 lb.ft).
Length: 357mm.
Weight: 0.66kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot