Christmas Opening Hours and Delivery Dates here
Nopi 57212-00000-04 Classic Packaging Tape Brown, 66m x 50mm, 1 pc

Image Representative of Range

Nopi 57212-00000-04 Classic Packaging Tape Brown, 66m x 50mm, 1 pc

Order Code:

12-5452

Brand: Nopi MPN: 57212-00000-04 EAN-13: 4042448053060
Qty Unit Price (Inc VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
89 available to back orderBack-order availability date - 14/01/2026

Nopi Universal 57212-00000-04 packaging tape, measuring 66 m by 50 mm. This brown tape is ideal for sealing boxes and packages securely. It is commonly used for shipment and storage purposes.
Type Packaging tape
Width 50mm
Length 66m
Colour Brown
Adhesive type Acrylic
Carrier material Polypropylene (PP)
Dimensions (L x W) 66 m x 50 mm
Misc Attribute UNIVERSAL
Product type description Classic
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot