Easter Opening Hours and Delivery Dates here
NKK Switches G12JHF Ultra-Min Illum Toggle SPDT On-Off-On Green 3.8 Lever

NKK Switches G12JHF Ultra-Min Illum Toggle SPDT On-Off-On Green 3.8 Lever

Order Code:

55-6181

Brand: NKK Switches MPN: G12JHF

Discontinued


An ultra-miniature illuminated toggle switch from the NKK Switches G series.


  • SPST, On-On ()
  • Bulb type: LED
  • Casing/button colour: Black, White
  • Connection (components): Solder pins (right-angle)
  • Functions (switches): latch
  • Light colour: Green
  • Lighting type: area illumination
  • Max. temperature: 55°C
  • Min. temperature: -25°C
  • Mounting diameter: 4mm
  • Number of pins: 1
  • Switch features: plastic lever
  • Switch position: 1 x On/On
  • Switching current (max.): 0.1 A
  • Switching voltage: 28 V DC/AC
Contact Configuration On / off / on
Current Rating (Amps) 0.1A
Illumination Type Green
Type Ultra-min toggle

You may also like


Trustpilot