Christmas Opening Hours and Delivery Dates here
NKK MRF206 0.1A IP67 1/2 Dia Rotary Switch 2-6 Positions 28V

NKK MRF206 0.1A IP67 1/2" Dia Rotary Switch 2-6 Positions 28V

Order Code:

55-6243

Brand: NKK Switches MPN: MRF206 EAN-13: 2050001258694

Discontinued



  • Casing/button colour: Brass
  • Connection (components): Solder pins
  • Contact type: 2 makers
  • Content: 1 pc(s)
  • Functions (switches): latch
  • Lighting type: none
  • Material (LoV): Metal
  • Max. temperature: 70 °C
  • Min. temperature: -10 °C
  • Operation type: Screwdriver
  • Switch position: 2 x Off/On
  • Switch postions: 6
  • Switch type (category): Rotary switch
  • Switching angle: 1 x 30 °
  • Switching current (max.): 0.25 A
  • Switching voltage: 125 Vac
  • Type (manufacturer type): MRF206
Number of Positions 2 to 6
Contact Current 250mA
Contact Resistance 50mΩ
Contact Voltage 28V
Dielectric Strength 500V
Height 14mm
Indexing Angle 30°
Length 11.7mm
Number of Poles 2
Operating Life (Cycles) 30000
Operating Temperature Range -10 to +70°C
Width 12.6mm

Trustpilot