Christmas Opening Hours and Delivery Dates here
NiteCore CU6 Chameleon LED Torch, 440 lm, White/UV, Multi-Colour LEDs

NiteCore CU6 Chameleon LED Torch, 440 lm, White/UV, Multi-Colour LEDs

Order Code:

12-5448

Brand: NiteCore MPN: CU6 EAN-13: 6952506401239

Discontinued


The NiteCore CU6 Chameleon is a battery-powered torch that delivers 440 lumens and weighs 138 grams. It features multicolour LEDs including red, green, blue, and ultraviolet for versatile use in activities like geo-caching and treasure hunts. This durable pocket light is ideal for electronic scavenger hunts or as a reliable tool for outdoor enthusiasts.
Type Torch
Batteries 2 x CR123 lithium battery (included) or 1 x 18650 Li-Ion rechargeable battery
Bulb Type LED (monochrome)
Factory colour Black
Illumination range (high) 190m
LEDs 4
Length 143mm
Light duration (max.) 400h
Luminous flux (high) 440lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight, information without batteries

Trustpilot