Christmas Opening Hours and Delivery Dates here

Nilfisk 128471280 CORE 140 Powercontrol Premium Car Pressure Washer 140 bar 240V

Order Code:

98-1201

Brand: Nilfisk MPN: 128471280 EAN-13: 5715492223893
Qty Unit Price (Ex VAT)
1+ £320.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Kew Nilfisk Alto CORE 140 Powercontrol Premium Pressure Washer is the most powerful machine in the Nilfisk CORE pressure washer range. A compact but powerful machine that can tackle any small to medium-sized area around the garden. It's a handy size, lightweight, and has wheels making it easy to transport. A major feature of the CORE 140 Powercontrol is the 3-stage power control knob on the front of the machine that gives you the option to reduce the power of your machine in three stages; down from 100% to 80% and finally to 60%. The three most useful operating selections when using pressure washers.

It features an internal hose reel, connecting the Ultraflex high-pressure hose directly to the pump. The hose guide is built into the machine casing, so the Ultraflex high-pressure hose is always tidily stored away before and after use. With onboard storage for the assembled gun and lance, the Gentle and Rough cleaning nozzles, and the foam sprayer with detergent bottle. To help with the choice of cleaning nozzles there is a selection guide just where you need it, printed on the machine where the nozzles are stored. Its power cable can be securely stowed away using a neat retaining storage strap on the rear of the machine.

This version includes everything you will need to clean your car, van, cycle, trailer or motorbike.

The Click&Clean system on the lance makes it quick and easy to change the nozzles. A bayonet coupling on the gun ensures positive assembly to the lance and compatibility to all other Nilfisk consumer accessories.

It has a reliable and long-lasting air-cooled universal motor, aluminium pump head, and auto start/stop. Quick connection of hose to the integrated swivel function on the handle and the new quick connect system of the hose to the machine, completes the easy assembly prior to use. It can also be operated from a standing water source such as a water butt tap.

Under the Nilfisk Cleaning Speed Index, it has a rating of 40m²/hr.

Standard Accessories:

1 x G3 Gun Handle
1 x 6m Ultraflex High-Pressure Hose
1 x Click&Clean G3 Extension Lance
1 x Click&Clean Gentle Cleaning Pressure Regulating Fan Jet Nozzle
1 x Click&Clean Rough Cleaning Rotating Pencil Jet Nozzle
1 x Click&Clean Foam Sprayer and Bottle
1 x 6m Mains Supply Cable
1 x 1/2in Male Hose Pipe Connector

Additional Accessories:

1 x Click&Clean Small Soft Bristled Brush for cleaning cars and caravans, this is also useful for cleaning conservatories and greenhouses.

1 x Click&Clean Super Foamer
1 x Click&Clean Under Chassis Nozzle
1 x Click&Clean Cycle & Auto Nozzle
1 x Nilfisk Car Cleaning Mitt
1 x Nilfisk Drying Towel

Comes with a 2 year warranty.

Specification:

Max. Pressure: 140 bar
Flow Rate: 474 L/hr.
Motor: 1,800W
Max. Water Feed Temperature: 40°C
Hose Length: 6m
Dimensions: 300 x 371 x 882mm
Weight: 8.7kg



Extend your warranty to 5 years by registering your product on www.yournilfisk.com within 30 days of purchase.
Type Pressure washer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot