Christmas Opening Hours and Delivery Dates here
NightSearcher NSSOLARSENTRY1000 SolarSentry 1000 Solar Powered Security Light

NightSearcher NSSOLARSENTRY1000 SolarSentry 1000 Solar Powered Security Light

Order Code:

86-6092

Brand: NightSearcher MPN: NSSOLARSENTRY1000 EAN-13: 5060033286906

Discontinued


The NightSearcher SolarSentry 1000 is a solar-powered LED security floodlight that lights for between 3 seconds and 7 minutes when its built-in PIR detector senses movement.

Being solar-powered, no wiring is needed and there are no running costs.

The solar panel and lamp with PIR detector are two separate units with 2.5m of cable between them, allowing both to be positioned for optimum operation.


  • Powerful 1000 lumens light output
  • Easy installation - no wiring needed
  • Day & night auto sensor
  • Efficient solar panel - fully recharges in 8 to 10 hours
  • 0 to 12m motion sensor detection zone
  • Lights up for 3 seconds to 7 minutes when activated
  • Robust aluminium housing
  • IP44 waterproof rating
  • No running costs - 100% energy saving
  • 2.5m cable between sensor and solar panel for best positioning
  • NightSearcher type SolarSentry 1000
Type LED floodlight, PIR
Lumen 1000lm
Voltage 7.4V

You may also like


Trustpilot