Christmas Opening Hours and Delivery Dates here

NightSearcher NSSL360 SL-360 Rechargeable LED Searchlight

Order Code:

86-6044

Brand: NightSearcher MPN: NSSL360 EAN-13: 5060033287101

Discontinued


The NightSearcher SL360 is an ultra lightweight, highly compact LED spotlight, providing 360 lumens light output and a 400m beam. It has two selectable levels of brightness, the lower setting is ideal for closer applications and extending running time.

The robust casing is drop, shock and water resistant and includes an integrated adjustable stand and swivel handle. The swivel handle is adjustable through 90º, providing a pistol grip for searchlight applications or a carry handle for general hand lamp operation.


  • Lightweight rechargeable searchlight
  • 400m beam
  • 360 Lumens
  • Robust construction
  • Designed to meet IP44
  • Lightweight Li-ion battery
  • Battery level indicator
  • Adjustable stand
  • 2 position handle
  • Supplied with: AC mains charger and 12V DC vehicle charger
  • NightSearcher type NSSL360, SL360
Type Searchlight
Battery Type / Qty Li-ion
Lamp Type LED
Light Output 360lm
Water Ingress IP44

You may also like


Trustpilot