Christmas Opening Hours and Delivery Dates here

NightSearcher NSPULSARPRO5-Y Set of 5 Yellow Pulsar-Pro LED Warning Light

Order Code:

86-6088

Brand: NightSearcher MPN: NSPULSARPRO5-Y

Discontinued


These NightSearcher Pulsar-Pro rechargeable Li-ion hazard warning lights produce 360° illumination visible for over 1 kilometre.

They have 10 flashing light modes and can operate for up to 60 hours per charge.



  • Yellow rechargeable Li-ion hazard warning light
  • Visible for over 1km
  • 360° illumination
  • 10 flashing light modes
  • Operates up to 60 hours per charge
  • Waterproof to IP67
  • Floats in water
  • Crushproof up to 3 tonnes
  • White torch setting
  • Light output: 7500mcd, white flood: 18,000mcd
  • Supplied with: charging base, charging cable and car charger
  • NightSearcher type Pulsar-Pro-Y
Type Hazard light
Battery Type / Qty Li-ion
Colour Yellow
Lamp Type LED
Water Ingress IP65

Trustpilot