Christmas Opening Hours and Delivery Dates here

NightSearcher NSEXHT220 EXHT220 3-AAA ATEX Head Torch

Order Code:

86-6070

Brand: NightSearcher MPN: NSEXHT220 EAN-13: 5060033286944

Discontinued


The NightSearcher NSEXHT220 EXHT220 3x AAA ATEX head torch is an intrinsically safe LED head torch for use in Zone 0 hazardous areas.

It has 2 light settings and can produce a 220 Lumen beam that reaches up to a distance of 100m.


  • Intrinsically safe LED head torch for use in Zone 0 hazardous areas
  • High powered LED - CREE XP-G2
  • Impact resistant up to 1m
  • Waterproof up to 1m (IP67)
  • Soft touch rubber switch push button on top
  • Gas pressure release valve
  • Adjustable head band to fit head or helmet
  • 90° adjustable head angle
  • Length: 80mm
  • Width: 50mm
  • Depth: 45mm
  • Weight: 143g
  • Powered by 3x AAA batteries
  • Night Searcher type EXHT220
Type ATEX head torch
Battery Type / Qty 3x AAA
Body Material Plastic
Colour Black, yellow
Lamp Type CREE LED
Luminous Intensity 220lm
Water Ingress IP67

Trustpilot