Christmas Opening Hours and Delivery Dates here

NightSearcher NSEX325 EX325 4-AA Right Angle ATEX Flashlight

Order Code:

86-6068

Brand: NightSearcher MPN: NSEX325 EAN-13: 5060033285923

Discontinued


The NightSearcher NS-EX325 EX325 4-AA Right Angle ATEX Flashlight is an intrinsically safe LED flashlight for use in Zone 0 hazardous areas.

It has 2 light settings and can produce a 323 Lumen beam that reaches up to a distance of 290m.


  • Intrinsically safe LED right-angled torch for use in Zone 0 hazardous areas
  • High powered LED - CREE XP-G
  • MINING - Ex ia I Ma
  • Drop proof up to 1m
  • Designed to meet IP54
  • Switch push button on front
  • Aluminium heat sink enhances LED efficiency
  • Gas pressure release valve
  • Belt/pocket clip
  • Length: 183mm
  • Width: 69mm
  • Depth: 63mm
  • Weight: 250g
  • Powered by 4x AA batteries
  • Night Searcher type EX325
Battery Type / Qty 4 x AA
Body Material Plastic
Lamp Type Cree LED
Light Output 323lm
Water Ingress IP54

You may also like


Trustpilot