Christmas Opening Hours and Delivery Dates here

Nickel Hydride AA Battery 2100mAh

Order Code:

18-4036

Brand: GP MPN: GPRHC212C003
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


High Capacity Rechargeable NiMH Battery, 2100mAh Capacity, 1.2V Nominal Voltage, AA Size Battery, Protruded Positive and Flat Negative Terminal, High Capacity, Standard Sizes, Higher Capacities Compared to Nickel Cadmium Types, No Special Disposal Requirements, Nominal Voltage: Cylindrical Cells: 1.2V, PP3: 8.4V, GP
Battery Size Cylindrical
Capacity 2100mAh
Chemistry NiMH
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Operating Temperature 0 to 40°C
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number A123

Questions

*Question functionality currently disabled
Tuesday, April 17, 2012 | Question by: Rapid Customer | Product code: 18-4036
Q. What is the pack size?
A. Hi Bridget, these batteries are sold individually, so the pack size is 1

Trustpilot