Christmas Opening Hours and Delivery Dates here
Nichicon PCX1C470MCL1GS 47uF SMD Polymer Alum. Elect. Cap. 20% 16V 125° 3Khrs

Nichicon PCX1C470MCL1GS 47uF SMD Polymer Alum. Elect. Cap. 20% 16V 125° 3Khrs

Order Code:

59-5646

Brand: Nichicon MPN: PCX1C470MCL1GS

Discontinued


A 47µF 16V conductive polymer chip-type capacitor from the CX series, offering high voltage and long life performance. Designed for surface mount assembly, the capacitor features high ripple current and low impedance, making it ideal for high frequency applications.
  • Tolerance 20%
  • Extended temperature range 105°C
  • Endurance 3000 hours
  • Suitable for reflow soldering
  • Anti-solvent feature

Trustpilot