Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Nichia NSPG51 0AS 5mm Green LED 30° 10000mcd

Order Code:  

50-0703

  Copy to clipboard
Brand: Nichia  Copy to clipboard MPN: NSPG-510BS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.188

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
30 available to back OrderBack-order availability date - 12/05/2024

These Nichia super bright green LEDs are particularly suitable for installation as indicator lamps or indicators in front panels and indicator boards. Easy to read even in bright ambient light.


Dominant Wavelength 520nm
Forward Current 35mA
Forward Voltage Typical 3.2V
LED Colour Green
Lens Type Water clear
Luminous Intensity 10000mcd
Max Operating Temp +85°C
Minimum Operating Temp -32°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 30°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review