Christmas Opening Hours and Delivery Dates here
NIC NACZ470M50V6.3X8TR13F 47uf 50V Low ESR SMD Electro Cap RL500

NIC NACZ470M50V6.3X8TR13F 47uf 50V Low ESR SMD Electro Cap RL500

Order Code:

11-2498

Brand: NIC MPN: NACZ470M50V6.3X8TR13F

Discontinued


A NACZ series, low ESR surface mount aluminium electrolytic capacitor with anti-solvent properties uo to 2 minutes. Desgined for automatic mounting and reflow soldering. Ideal for situations where low ESR & impedance are required. Supplied in tape & reel of 500.


Type SMD
Capacitance 47µF
Tolerance 20%
Voltage 50V
Operating Temperature -55 to +105°C
Dimensions Ø6.3 x 8mm
Material Aluminium

Trustpilot