NIC Components NACE220M35V6.3X5.5TR Electrolytic Capacitor 35V 220uF

Image Representative of Range

NIC Components NACE220M35V6.3X5.5TR Electrolytic Capacitor 35V 220uF

Order Code:

19-3514

Brand: NIC Components MPN: NACE220M35V6.3X5.5TR EAN-13: 2050009200701
Qty Unit Price (Ex VAT)
1+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
830 in stock, despatched in 4 working days

NIC Components NACE220M35V6.3X5.5TR offers a high-performance aluminium SMD electrolytic capacitor with a voltage rating of 35V and a capacitance of 220uF. This component is designed to provide reliable performance in demanding applications, featuring a compact size of 6.3 mm x 5.5 mm, making it suitable for space-constrained environments. Its robust construction ensures stability and longevity, particularly in filtering, smoothing, and energy storage applications within power supplies and electronic circuits. Utilised in various engineering domains, such as telecommunications and computer systems, the capacitor is an ideal choice for ensuring consistent voltage and protection against voltage spikes. This product finds its reference in Conrad’s Winter 2025 catalogue under the identification number 2909830.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot