Easter Opening Hours and Delivery Dates here

Neutrik NP2RX-ULTIMATE 6.35 mm Right Angle Audio Jack Silent Switch

Order Code:

05-5806

Brand: Neutrik MPN: NP2RX-ULTIMATE EAN-13: 7613187008511

Discontinued


The Neutrik NP2RX-ULTIMATE is a right angle 6.35 mm mono audio jack plug with two pins, primarily used for connecting audio devices. It is designed in black and known for its reliability and durability, making it ideal for professional audio applications. As a compact design, it ensures space efficiency and strain relief in studio and live performance settings.
Type Plug, right angle
Colour Black
Audio channels Mono
AWG 18
Bend relief Yes
Cable Diameter 4-7mm
Connection Soldering
Contact Plating CuZn
Mating cycles 10.000
Number of Poles 2
Temperature Range -20 - +65°C

Alternatives (1)

You may also like


Trustpilot