Christmas Opening Hours and Delivery Dates here
Neutrik NP2CVERNICKELT Audio Jack Plug 6.35mm 2-Pin Straight Mono Silver

Neutrik NP2CVERNICKELT Audio Jack Plug 6.35mm 2-Pin Straight Mono Silver

Order Code:

12-5294

Brand: Neutrik MPN: NP2CVERNICKELT EAN-13: 7613187004025

Discontinued


The Neutrik NP2CVERNICKELT 6.35 mm audio jack plug is a high-quality, straight, mono connector with two pins and a silver finish. Manufactured by Neutrik, it is known for its durability and reliable connections. Typically used in audio applications, it's ideal for connecting musical instruments and audio equipment.
Type Plug, straight
Contact Plating Nickel plated
Colour Silver
Audio channels Mono
AWG 18
Bend relief Yes
Cable Diameter 4-7mm
Connection Soldering
Mating cycles 1000
Misc Attribute 2 Straight
Misc Attribute 3 NP 2 C
Number of Poles 2
Outside Ø 6.35mm
Pins 2/mono
Temperature Range -20 - +65°C

You may also like


Trustpilot