Neutrik NMJ3HF-S Audio Jack Socket 6.35 mm 3-Pin Stereo Lockable Black

Neutrik NMJ3HF-S Audio Jack Socket 6.35 mm 3-Pin Stereo Lockable Black

Order Code:

12-5289

Brand: Neutrik MPN: NMJ3HF-S EAN-13: 2050001773845

Discontinued


The Neutrik NMJ3HF-S is a 6.35 mm stereo audio jack socket designed for horizontal mounting with three pins. It is ideal for professional audio equipment, providing reliable and durable connections in environments such as recording studios and live sound setups. The black jack connector from Neutrik offers excellent signal integrity for audio applications.
Type Socket, horizontal mount
Contact Plating Silver plated
Colour Black
Audio channels Stereo
Connection Soldering
Front panel thickness 3mm
Misc Attribute 1 Mounted socket
Number of Poles 3
Switch contact Not connected
Temperature Range -25 - +70°C

You may also like


Trustpilot