Neutrik NL4MPXX Speakon Socket 4 Pins Black Secure Locking 1pc

Order Code:

05-5790

Brand: Neutrik MPN: NL4MPXX EAN-13: 7613187012860

Discontinued


The Neutrik NL4MPXX is a Speakon audio jack with a sleeve socket and straight pins, featuring four pins in a black design. Manufactured by Neutrik, it offers reliable connections for audio equipment. Typically used in professional audio applications, it ensures secure and efficient signal transfer.
Connector Type Audio jack
Colour Black
Connection Type C CEE 7/16 plug 4.8 mm
Misc Attribute Speakon
Nominal Current 25A
Nominal Voltage 250V
Temperature Range -30 - +80°C

Trustpilot