Christmas Opening Hours and Delivery Dates here
Neutrik NJ3FP6CBAG Audio Jack Sleeve Socket 6.35mm Black Lockable Mono

Neutrik NJ3FP6CBAG Audio Jack Sleeve Socket 6.35mm Black Lockable Mono

Order Code:

12-5283

Brand: Neutrik MPN: NJ3FP6CBAG EAN-13: 2050000244124

Discontinued


The Neutrik NJ3FP6CBAG is a 6.35 mm mono audio jack sleeve socket featuring straight pins and a black finish. It has two pins and is typically used in audio and video connectors and audio adapters. This component is ideal for professional audio equipment setups and custom audio projects.
Type Sleeve socket, straight pins
Contact Plating Silver plated
Colour Black
Audio channels Mono
Connection Soldering
Mating cycles 1000
Misc Attribute 1 Bush, mounted
Number of Poles 2
Pins 2/3
Temperature Range -25 - +70°C

Trustpilot