Neutrik NJ3FP6C 6.35mm Audio Jack Socket 3 Pins Lockable Silver

Neutrik NJ3FP6C 6.35mm Audio Jack Socket 3 Pins Lockable Silver

Order Code:

12-5282

Brand: Neutrik MPN: NJ3FP6C EAN-13: 4049371063494

Discontinued


The Neutrik NJ3FP6C is a 6.35 mm audio jack sleeve socket, panel mount, with three straight pins, It features a D-size shell and locking mechanism which locks-in automatically when mated and requires pressing of a red release tab to unlock. Manufactured by Neutrik, and designed for stereo applications, it features a durable nickel finish suitable for professional audio and video connections. This connector is typically used in audio equipment, musical instruments, and sound systems.
Type Sleeve socket, straight pins
Mounting Type Panel
Audio channels Stereo
Colour Silver
Connection Soldering
Contact Plating Silver plated
Mating cycles 1000
Misc Attribute 1 Bush, mounted
Number of Poles 3
Pins 2/3
Plug / Socket Socket
Shell Plating Nickel
Temperature Range -25 - +70°C
Termination Solder

Trustpilot