Easter Opening Hours and Delivery Dates here
Neutrik NF2D4 RCA Connector Sleeve Socket 2 Pins Silver/Yellow 1 piece

Image Representative of Range

Neutrik NF2D4 RCA Connector Sleeve Socket 2 Pins Silver/Yellow 1 piece

Order Code:

12-5278

Brand: Neutrik MPN: NF2D4 EAN-13: 2050000235054
Qty Unit Price (Inc VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Neutrik NF2D4 is a high-quality RCA connector with a sleeve socket and straight pins, featuring two silver pins and a yellow casing. Manufactured by Neutrik, it's known for its durability and reliable performance in audio applications. This connector is typically used in professional audio equipment for transmitting analogue audio signals.
Type RCA connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Silver
Connection Soldering
Connector Type Sleeve socket, straight pins
Material Gold plated
Number of Pins 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot