Neutrik NF2CB2 RCA Connector Plug 2 Pins Black/Red High-End Metal Case

Image Representative of Range

Neutrik NF2CB2 RCA Connector Plug 2 Pins Black/Red High-End Metal Case

Standard range
Order Code:

12-5275

Brand: Neutrik MPN: NF2CB2 EAN-13: 7613187001109
Qty Unit Price (Ex VAT)
1+ £22.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

The Neutrik NF2CB2 is an RCA plug connector with a straight design and two pins. It features a metal housing and is available in black and red, with two pieces included. This audio connector is typically used in audio and video applications for RCA couplings.
Connector type Plug, straight
AWG 24
Bend relief No
Cable diameter (details) 3.5 - 7.3mm
Connection Soldering
Contact material Gold plated
Material (details) ZnAl4Cu1
Misc Attribute 1 metal enclosure
Misc Attribute 2 NF 2 CB 2
Number of pins 2
Socket diameter 3.5 - 7.3mm
Temperature range -20 - +70°C
Type RCA connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot