Christmas Opening Hours and Delivery Dates here

Neutrik NE8FDX-P6-W EtherCon Socket 8P8C Black Panel Mount

Order Code:

05-5771

Brand: Neutrik MPN: NE8FDX-P6-W EAN-13: 7613187009280
Qty Unit Price (Inc VAT)
1+ £22.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
219 available to back orderBack-order availability date - 09/01/2026

The Neutrik NE8FDX-P6-W is a robust RJ45 socket with 8P8C configuration, ideal for high-speed Cat 5, 6, and 7 network connections. Manufactured by Neutrik, this black network connector is designed for professional audio and data applications requiring reliable and continuous connectivity. It is typically used in Ethernet connections, providing a secure and durable interface for network and communication equipment.
Type RJ connector
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Au
Factory colour Black
Max. temperature +70°C
Min. temperature -40°C
Number of Pins 8P8C
Seal latch lock
Seal type Push-Pull
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot