Christmas Opening Hours and Delivery Dates here

Neutrik NE8FDV-SE Chassis Socket 8P8C RJ Vertical Silver Finish

Order Code:

05-5770

Brand: Neutrik MPN: NE8FDV-SE EAN-13: 4064161271088
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 available to back orderBack-order availability date - 09/01/2026

Neutrik's NE8FDV-SE-CON is a vertical RJ45 chassis socket with 8 pins, designed for robust network connections. Its silver finish ensures reliable conductivity, making it suitable for Cat 5, Cat 6, and Cat 7 applications. Ideal for professional audio-visual settings, it serves as a durable solution for secure Ethernet connections.
Type RJ connector
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Au
Factory colour Silver
Max. temperature +80°C
Min. temperature -30°C
Number of Pins 8P8C
Number of Ports 1
Number of Rows 1
Seal latch lock
Seal type Push-Pull
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot