Christmas Opening Hours and Delivery Dates here

Neutrik NE8FAV-C5 Chassis Socket 8P8C Black Vertical RJ45 1pc

Order Code:

05-5765

Brand: Neutrik MPN: NE8FAV-C5 EAN-13: 4064161271057
Qty Unit Price (Ex VAT)
1+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 09/01/2026

The Neutrik NE8FAV-C5-CON is a black 8P8C RJ45 connector featuring a vertical chassis socket. Manufactured by Neutrik, this robust network connector is compatible with Cat 5, Cat 6, and Cat 7 cables. It's typically used in professional audio and Ethernet applications where reliable RJ45 connectivity is crucial.
Type RJ connector
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Au
Factory colour Black
Max. temperature +80°C
Min. temperature -30°C
Number of Pins 8P8C
Number of Ports 1
Number of Rows 1
Seal latch lock
Seal type Push-Pull
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot