Christmas Opening Hours and Delivery Dates here

Neutrik NE8FAH-LR-DAE EtherCon RJ45 Socket Black 3mm Panel Locking

Order Code:

05-5764

Brand: Neutrik MPN: NE8FAH-LR-DAE EAN-13: 7613187018114
Qty Unit Price (Inc VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
132 available to back orderBack-order availability date - 09/01/2026

Neutrik's NE8FAH-LR-DAE is a robust RJ45 socket, black in colour, designed for secure network connections. This built-in Ethernet connector supports Cat 5, Cat 6, and Cat 7 cables, making it versatile for various networking applications. It is typically used in professional audio, broadcast, and AV installations for reliable and durable connectivity.
Type RJ connector
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Max. temperature +80°C
Min. temperature -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot