Christmas Opening Hours and Delivery Dates here

Neutrik NE8FAH-C5 Chassis Socket 8P8C Horizontal Mount Black

Order Code:

05-5763

Brand: Neutrik MPN: NE8FAH-C5 EAN-13: 2050005045894
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Neutrik NE8FAH-C5-CON is a horizontal mount RJ45 connector, designed with 8P8C pin configuration. This black chassis socket is suitable for Cat 5, Cat 6, and Cat 7 Ethernet connections. It is ideal for network applications requiring a durable RJ45 receptacle, ensuring reliable connectivity in professional AV installations.
Type RJ connector
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Au
Factory colour Black
Max. temperature +80°C
Min. temperature -30°C
Number of Pins 8P8C
Number of Ports 1
Number of Rows 1
Seal latch lock
Seal type Push-Pull
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot