Neutrik NC6MXX 6-Pole XLR Cable Connector Plug

Order Code:

20-2053

Brand: Neutrik MPN: NC6MXX

Discontinued


This cable mounted 6-pole XLR straight connector plug from Neutrik is designed to meet the demands of professional, industrial and commercial environments.
  • Current rating 7.5A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell

Trustpilot