Christmas Opening Hours and Delivery Dates here
Neutrik NC5FD-LX DLX XLR Connector 5 Pins Metal Silver Shielded 1 piece

Neutrik NC5FD-LX DLX XLR Connector 5 Pins Metal Silver Shielded 1 piece

Order Code:

12-5228

Brand: Neutrik MPN: NC5FD-LX EAN-13: 4049371067270

Discontinued


The Neutrik NC5FD-LX XLR connector is a high-quality sleeve socket with five silver-plated straight pins, ensuring reliable signal connections. Manufactured by Neutrik, this durable connector is commonly used in professional audio and broadcast applications. It is ideal for securely coupling devices in environments requiring high fidelity audio transmission.
Termination Soldering
Colour Silver
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of Contacts 5
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, straight pins

You may also like


Trustpilot