Neutrik NC3MXCC XCC XLR Connector 3 Pins Straight Silver High HF-Protection

Neutrik NC3MXCC XCC XLR Connector 3 Pins Straight Silver High HF-Protection

Order Code:

12-5207

Brand: Neutrik MPN: NC3MXCC EAN-13: 7613187003233

Discontinued


The Neutrik NC3MXCC XLR connector is a straight plug with three pins, featuring a silver finish. Manufactured by Neutrik, it is known for its reliability and is typically used in audio equipment to ensure quality sound transmission. This connector is ideal for professional audio applications, including microphones and sound systems.
AWG 14
Bend relief Yes
Colour Silver
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Push
Socket diameter 5.4 - 6.2mm
Temperature Range -30 to +80°C
Type Plug, straight

You may also like


Trustpilot