Christmas Opening Hours and Delivery Dates here
Neutrik NC3MD-V XLR Connector 3-Pin Silver Chassis Plug Nickel-Plated

Neutrik NC3MD-V XLR Connector 3-Pin Silver Chassis Plug Nickel-Plated

Order Code:

12-5203

Brand: Neutrik MPN: NC3MD-V EAN-13: 4049371067027

Discontinued


The Neutrik NC3MD-V XLR connector features three straight silver pins and a robust nickel finish. It is commonly used in audio and video equipment for reliable signal transmission. Ideal for professional stage, studio, and broadcasting applications, this connector ensures secure and dependable connectivity.
Colour Silver
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Push-Pull
Temperature Range -30 - +50°C
Type Sleeve plug, straight pins

You may also like


Trustpilot