Christmas Opening Hours and Delivery Dates here

Neutrik NC3MBAV Vertical Male XLR Socket

Order Code:

20-2357

Brand: Neutrik MPN: NC3MBAV

Discontinued


The Neutrik NC3MBAV Vertical Male XLR Socket from the BA Series, is the more economical version of the B Series with circumferential metal flange featuring EMC and RF shielding and mechanical robustness. Three-pole male XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount.


  • More economical version of B Series, same size and featuring highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Fork type female contact
  • Available in male and female
Orientation Straight
Mounting Style PCB
Connector Body Material Plastic
Number of Contacts 3
Type Socket

Trustpilot