Christmas Opening Hours and Delivery Dates here
Neutrik NC3MAV XLR Connector 3-Pin Black High Density PCB Mount

Image Representative of Range

Neutrik NC3MAV XLR Connector 3-Pin Black High Density PCB Mount

Order Code:

12-5195

Brand: Neutrik MPN: NC3MAV EAN-13: 2050001774279
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 available to back orderBack-order availability date - 16/01/2026

The Neutrik NC3MAV is a mini XLR plug featuring a straight pin design with three pins, supplied in black. This connector is ideal for secure audio signal transmission and commonly used in professional audio applications. Neutrik is known for producing high-quality connectors for robust and reliable performance.
Termination Print
Colour Black
Nominal Current 6A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Spring-lock
Temperature Range -30 - +80°C
Type Sleeve plug, straight pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot