Christmas Opening Hours and Delivery Dates here
Neutrik NC3MAAV XLR Connector 3-Pin Chassis Separate Ground Black

Neutrik NC3MAAV XLR Connector 3-Pin Chassis Separate Ground Black

Order Code:

12-5194

Brand: Neutrik MPN: NC3MAAV EAN-13: 2050001774262

Discontinued


The Neutrik NC3MAAV is a black, 3-pin mini XLR plug designed with straight pins for reliable audio connections. Produced by Neutrik, this XLR connector is well-suited for professional audio equipment and stage applications. It ensures secure and efficient connections, making it ideal for use in studio and live performance settings.
Termination Print
Colour Black
Nominal Current 6A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Spring-lock
Temperature Range -30 - +80°C
Type Sleeve plug, straight pins

Trustpilot