Christmas Opening Hours and Delivery Dates here

Neutrik NC3MAAH Chassis XLR Connector 3-Pole Right Angle Black UL94 HB

Order Code:

12-5193

Brand: Neutrik MPN: NC3MAAH EAN-13: 2050001774255

Discontinued


The Neutrik NC3MAAH is a black, right-angled XLR connector with three pins, designed for secure and reliable audio connections. Manufactured by Neutrik, this mini XLR plug is ideal for applications requiring a compact, robust connection such as professional audio equipment and microphones. Its durable sleeve plug construction ensures long-lasting performance in various audio setups.
Termination Print
Colour Black
Nominal Current 6A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Spring-lock
Temperature Range -30 - +80°C
Type Sleeve plug, right angle pins

Trustpilot