Christmas Opening Hours and Delivery Dates here
Neutrik NC3FP-1 XLR Connector 3 Pins Silver Easy Soldering

Image Representative of Range

Neutrik NC3FP-1 XLR Connector 3 Pins Silver Easy Soldering

Order Code:

12-5186

Brand: Neutrik MPN: NC3FP-1 EAN-13: 2050000244520
Qty Unit Price (Inc VAT)
1+ £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 available to back orderBack-order availability date - 14/01/2026

The Neutrik NC3FP-1 XLR connector is a three-pin, silver, straight pin socket designed for audio and video connections. Manufactured by Neutrik, this XLR connector is commonly used in professional audio equipment. Its nickel finish ensures durability and reliability in demanding applications.
Termination Soldering
Colour Silver
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, straight pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot