Christmas Opening Hours and Delivery Dates here

Neutrik NC3FD-H Horizontal PCB XLR Socket

Order Code:

20-1510

Brand: Neutrik MPN: NC3FD-H

Discontinued


Right angled XLR connector plug with plain mounting holes, from the Neutrik D Series.


  • 6A current rating
  • 50Vac voltage rating
  • 3 poles
  • Solder termination
  • Silver-plated brass contacts
  • Nickel-plated zinc diecast shell
  • PCB mounting
  • 24mm diameter
  • -30°C to +80°C operating temperature
  • 5mR contact resistance
  • Polyamide insert material
  • Optimal RF protection
Orientation Right angle
Mounting Style PCB
Connector Body Material Metal
Number of Contacts 3
Type Socket

Trustpilot