Christmas Opening Hours and Delivery Dates here
Neutrik NC3FAV1 XLR Connector 3-Pin Black High Density PCB Mount

Image Representative of Range

Neutrik NC3FAV1 XLR Connector 3-Pin Black High Density PCB Mount

Order Code:

12-5175

Brand: Neutrik MPN: NC3FAV1 EAN-13: 2050001774194
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 available to back orderBack-order availability date - 12/01/2026

The Neutrik NC3FAV1 is a black XLR connector sleeve socket featuring three straight pins, designed for reliable audio connections. Manufactured by Neutrik, this mini XLR connector is known for its robust construction and high-quality performance. It is commonly used in professional audio equipment for ensuring secure and accurate signal transmission.
Termination Print
Colour Black
Nominal Current 6A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, straight pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot