Christmas Opening Hours and Delivery Dates here

Neutrik NC3FAV1-D 3-Pole Vertical PCB XLR Socket

Order Code:

20-0425

Brand: Neutrik MPN: NC3FAV1-D

Discontinued


XLR socket, 6A current rating, 50V AC voltage rating, straight orientation, 3 poles, solder termination, bronze contact material, gold contact plating, PCB, 22mm Diameter, -30 to +80°C operating temperature, 6mR contact resistance, polyamide insert material, plastic housing material, Neutrik A series.

Trustpilot