Christmas Opening Hours and Delivery Dates here

Neutrik NBNC75BTU11X RearTwist BNC Plug Straight 75 Ω HDTV Colour Marking

Order Code:

05-5744

Brand: Neutrik MPN: NBNC75BTU11X EAN-13: 7613187009549
Qty Unit Price (Inc VAT)
1+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 17/01/2026

The Neutrik NBNC75BTU11X is a high-frequency BNC connector plug designed for 75 O applications. This coaxial connector offers reliable performance suitable for professional audio and video installations. It is ideal for use in broadcast studios, telecommunications, and other high-end media setups.
Type BNC connector
Impedance 75Ω
Frequency 0 - 3GHz
Contact Termination Crimp
Cable Ø 7.30mm
Connector Type Plug, straight
Contact Material Gold plated
Seal Push-pull
Seal type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot