Christmas Opening Hours and Delivery Dates here

Neutrik NBNC75BLP7X RearTwist BNC Connector Plug 75Ω Ideal for HDTV

Order Code:

05-5742

Brand: Neutrik MPN: NBNC75BLP7X EAN-13: 7613187009525
Qty Unit Price (Inc VAT)
2+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 available to back orderBack-order availability date - 11/01/2026

The Neutrik NBNC75BLP7X is a high-quality BNC connector plug designed for straight 75 O applications. It provides reliable connections for high-frequency and coaxial equipment. Commonly used in audio-visual and broadcasting systems, it ensures optimal signal transmission quality.
Type BNC connector
Impedance 75Ω
Frequency 0 - 3GHz
Contact Termination Crimp
Cable Ø 6.30mm
Connector Type Plug, straight
Contact Material Gold plated
Seal Push-pull
Seal type Push-Pull
Temperature Range -30 - +40°C
Voltage 500 V/AC, rms.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot