Christmas Opening Hours and Delivery Dates here
Neutrik NAHDMI-W-B HDMI Connector Sleeve Socket 19 Pins Black IP65

Image Representative of Range

Neutrik NAHDMI-W-B HDMI Connector Sleeve Socket 19 Pins Black IP65

Order Code:

12-5154

Brand: Neutrik MPN: NAHDMI-W-B EAN-13: 7613187005039
Qty Unit Price (Ex VAT)
1+ £15.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
256 available to back orderBack-order availability date - 11/01/2026

The Neutrik NAHDMI-W-B is a black HDMI connector sleeve socket with 19 straight pins. It features a feed-through design in a D-shape casing, ideal for audio and video connectivity in professional applications. Manufactured by Neutrik, it's suitable for use in high-quality multimedia setups.
Termination Soldering
Colour Black
IP Rating IP65
Number of Contacts 19
Temperature Range -25 - +85°C
Type Sleeve socket, straight pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot