Christmas Opening Hours and Delivery Dates here

Neutrik NAC3MPXXA powerCON Connector 20A 2+PE Pins Vertical Mount Blue

Order Code:

05-5727

Brand: Neutrik MPN: NAC3MPXXA EAN-13: 7613187012839

Discontinued


The Neutrik NAC3MPXXA is a PowerCon mains connector designed for reliable power connections, featuring a 2+PE configuration for enhanced safety. This robust blue power plug supports a current rating of 20 A, making it suitable for professional audio and lighting equipment. It is ideal for secure power transmission in live sound, broadcasting, and stage lighting applications.
Type Mains connector
Connector Type Plug, vertical mount
Cable Ø (max.) 2.5mm²
Cable Ø range 2.5 mm² (max)
Case Material Polyamide
Colour Blue
Connection Type C CEE 7/16 plug 4.8 mm
Leading Contact (Pe) Yes
Misc Attribute PowerCon
Nominal Current 20A
Nominal Voltage 250V AC
Number of Pins 2
Series powerCON
Total no. of pins 2 + PE

Trustpilot